Low

ATSAM4LS4BA-AU - 

ARM Microcontroller, SAM4L Series, SAM 32 Family SAM 4L Series Microcontrollers, ARM Cortex-M4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAM4LS4BA-AU
Order Code:
2309925
Product Range
SAM 32 Family SAM 4L Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SAM 32 Family SAM 4L Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
48MHz
:
256KB
:
32KB
:
64Pins
:
TQFP
:
48I/O's
:
I2C, SPI, UART, USB
:
1.68V
:
3.6V
:
SAM 32
:
SAM 4L
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 In stock

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 17/09/18
€4.14 4.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.14
10 + €3.96
25 + €3.77
50 + €3.60
100 + €3.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.