Low

ARALDITE 2014-1 50ML - 

Adhesive, Epoxy - 2 Part, Beige / Grey, Room Temperature, 26 MPa, Cartridge, 50 ml

ARALDITE 2014-1 50ML - Adhesive, Epoxy - 2 Part, Beige / Grey, Room Temperature, 26 MPa, Cartridge, 50 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARALDITE ARALDITE
Manufacturer Part No:
ARALDITE 2014-1 50ML
Order Code:
1759527
Product Range
Araldite 2014
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Epoxy - 2 Part
:
Beige / Grey
:
Room Temperature
:
26MPa
:
Cartridge
:
50ml
:
-
:
Araldite 2014
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ARALDITE 2014-1 50ML is a 2-component room temperature curing Epoxy Paste Adhesive features high strength with good environmental and excellent chemical resistance. Used for bonding of metals, electronic components, GRP structures and many other items where a higher than normal temperature or more aggressive environment is to be encountered in service. The low out gassing makes this product suitable for specialist electronic telecommunication and aerospace applications.
  • High Temperature and Chemical Resistance
  • Low Shrinkage
  • Very Resistant to Water and a Variety of Chemicals
  • Gap Filling, Non-sagging up to 5mm Thickness
  • 1% Elongation at Break
  • 140°C Maximum Service Temperature

Applications

Communications & Networking, Aerospace, Defence, Military, Consumer Electronics

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

141 will be available for delivery on 15-Jun-2018

More stock available week commencing 02/07/18

Contact me when back in stock

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€19.08 19.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €19.08
6 + €18.12
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.