2013/05/25

Spotted an Error? Print Page Share this page

ANALOG DEVICES - TMP36GT9Z - IC, SENSOR, TEMP, TO-92-3

ANALOG DEVICESTMP36GT9Z
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ANALOG DEVICES
Order Code:
1438760
Manufacturer Part No:
TMP36GT9Z

Technical Data Sheet (334.54KB) EN
Technical Data Sheet (334.54KB) EN

Product Information
  • IC, SENSOR, TEMP, TO-92-3
  • IC Output Type: Voltage
  • Sensing Accuracy Range: ± 3°C
  • Sensing Temperature Min: -40°C
  • Sensing Temperature Max: +125°C
  • Supply Voltage Min: 2.7V
  • Supply Voltage Max: 5.5V
  • Sensor Case Style: TO-92
  • No. of Pins: 3
  • Supply Current: 50µA
  • SVHC: No SVHC (19-Dec-2012)
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Range: -40°C to +125°C
  • Output Current: 50µA
  • Output Voltage: 750mV
  • Output Voltage per °C: 10mV/°C
  • Package / Case: TO-92
  • Sensor / Transducer Type: Temperature
  • Supply Voltage Range: 2.7V to 5.5V
  • Temperature Sensing Range: -40°C to +125°C
  • Termination Type: Through Hole
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

565 / IE1

Availability

4,088 in stock for next working day delivery (UK stock)
1,191 in stock for next working day delivery (EU stock)
see cut-off times
4088 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1191 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €1.55  

  1. Qty

Price

Qty List Price
1  - 9 €1.55
10  - 99 €1.01
100  - 249 €0.81
250  - 499 €0.73
500+  €0.65
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
WLPG 02

FISCHER ELEKTRONIK

HEAT SINK COMPOUND, GRAPHITE

Dispensing Method:Syringe; Volume:2ml; SVHC:No SVHC (19-Dec-2012); Chemical Colour:Black; Coating Applications:Industrial;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:250g;

9 in stock
cut-off times
9 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Roll
1+
€71.42
5+
€67.16
10+
€63.66
0051383199

WELLER

FLUX, BOTTLE,100ML

Flux Type:Liquid; Flux Applications:Soldering; Dispensing Method:Bottle; Volume:100ml; Weight:100g;

522 in stock
cut-off times
301 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
221 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
€14.40
5+
€13.95
10+
€13.55
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, 99.3/0.7, 227 DEG, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3, 0.7 Sn, Cu; Melting Temperature:227°C; Weight:500g;

103 in stock
cut-off times
32 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
71 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Roll
1+
€58.03
10+
€52.23
303145

LOCTITE

7039 CONTACT CLEANER, 400ML

Cleaner Type:Electrical, Electronics; Series:7039; Dispensing Method:Can; SVHC:No SVHC (19-Dec-2012); Volume:400ml;

133 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
119 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
14 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
€19.83
5+
€18.75
10+
€17.75
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (Temperature) OR (TMP36GT9Z)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

FISCHER ELEKTRONIK WLPG 02
1 Each
€10.05
1 Roll
€71.42
WELLER 0051383199
1 Each
€14.40

Customers Also Bought

1 Each
€2.95
RASPBERRY-PI RASPBRRY-MODB-512M
1 Each
€36.10
EXCELITAS TECH VT935G
1 Each
€0.40