Low

TMP06AKSZ-500RL7 - 

Temperature Sensor IC, Open Drain, ± 2°C, -40 °C, 150 °C, SC-70, 5 Pins

TMP06AKSZ-500RL7 - Temperature Sensor IC, Open Drain, ± 2°C, -40 °C, 150 °C, SC-70, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP06AKSZ-500RL7
Order Code:
2462624
Product Range
TMP06 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMP06 series PWM Temperature Sensor that generate a modulated serial digital output (PWM), which varies in direct proportion to the temperature of the devices. The high period (TH) of the PWM remains static over all temperatures, while the low period (TL) varies. The B Grade version is a high temperature accuracy of ±1°C from 0 to 70°C with excellent transducer linearity. The digital output is CMOS-/TTL-compatible and is easily interfaced to the serial inputs of most popular microprocessors. The flexible open-drain output of the TMP06 is capable of sinking 5mA.
  • Modulated serial digital output proportional to temperature
  • 70µW maximum Power consumption at 3.3V
  • On-chip temperature sensor
  • Temperature resolution of 0.025°C
  • One shot mode that reduces the average Power consumption to 102µW at 1SPS
  • Decoupling capacitor needed to achieve ±0.5°C accuracy

Applications

Sensing & Instrumentation, Automation & Process Control, Power Management, Computers & Computer Peripherals, Industrial, Thermal Management

Product Information

:
Open Drain
:
± 2°C
:
-40°C
:
150°C
:
SC-70
:
5Pins
:
3V
:
5.5V
:
Each
:
TMP06 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Temperature Sensor IC, PWM, Push Pull, ± 3°C, -40 °C, 125 °C, SC-70, 5 Pins

Cut Tape
1,616 in stock

Each (Supplied on Cut Tape)

1+ €5.77 10+ €5.17 25+ €4.13 50+ €3.92 more…

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

Alternatives Available

2515639 - Temperature Sensor IC, PWM, Push Pull, ± 3°C, -40 °C, 125 °C, SC-70, 5 Pins

€2.12 2.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.12
25 + €1.67
50 + €1.60
100 + €1.52
250 + €1.37
500 + €1.19
1000 + €1.00
2500 + €0.962
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.