Low

ANALOG DEVICES  HMC715LP3E  RF AMP, 19DB, 2.1-2.9GHZ, 5.5V, QFN-16

ANALOG DEVICES HMC715LP3E
Technical Data Sheet (904.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
2.1GHz
Frequency Max:
2.9GHz
Gain:
19dB
Noise Figure Typ:
0.9dB
RF IC Case Style:
QFN
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000128