Low

ANALOG DEVICES  DAC8562FPZ  Digital to Analogue Converter, 12 bit, 4.75V to 5.25V, DIP, 20 Pins

ANALOG DEVICES DAC8562FPZ
Manufacturer Part No:
DAC8562FPZ
Order Code:
2462610
Product Range
DAC8562 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
DIP
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
DAC8562 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000833