Low

ANALOG DEVICES  DAC8248GPZ  Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, DIP, 24 Pins

ANALOG DEVICES DAC8248GPZ
Manufacturer Part No:
DAC8248GPZ
Order Code:
2462601
Product Range
DAC8248 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
5V to 15V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
DAC8248 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001