Low

ANALOG DEVICES  DAC8222FSZ  Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, WSOIC, 24 Pins

ANALOG DEVICES DAC8222FSZ
Manufacturer Part No:
DAC8222FSZ
Order Code:
2462598
Product Range
DAC8222 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
5V to 15V
ADC / DAC Case Style:
WSOIC
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
DAC8222 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001667

Alternatives

Digital to Analogue Converter, Dual, 12 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 24 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €11.19 10+ €7.99 100+ €7.11 300+ €6.46 more…

Buy

Associated Products