Low

ANALOG DEVICES  ADV8005KBCZ-8C  VIDEO SIGNAL PROCESSOR, 12BIT, CSPBGA425

ANALOG DEVICES ADV8005KBCZ-8C
ANALOG DEVICES ADV8005KBCZ-8C
Manufacturer Part No:
ADV8005KBCZ-8C
Order Code:
2434707
Product Range
ADV8005 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADV8005KBCZ-8C
ANALOG DEVICES ADV8005KBCZ-8C

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This part requires a HDMI license.

Product Information

Video Processor Application:
High End A/V Receivers, DVD Players/Recorders, Video Conferencing & Distribution, HDMI Splitters
Supply Voltage Min:
1.746V
Supply Voltage Max:
1.854V
IC Mounting:
SMD
TV / Video Case Style:
CSPBGA
No. of Pins:
425Pins
Packaging:
Cut Tape
Product Range:
ADV8005 Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0046

Similar Products