2009/01/08
 
   

ANALOG DEVICES - ADV611JSTZ - CODEC, DIGITAL VIDEO CCTV, LQFP120


ANALOG DEVICES,ADV611JSTZ,CODEC, DIGITAL VIDEO CCTV, LQFP120 Image is for illustrative purposes only.
Please refer to product description


Product Range More Images

 

Manufacturer: ANALOG DEVICES

Order Code: 1438742

Manufacturer Part No: ADV611JSTZ

RoHS : RoHS Compliant Yes

Description

  • CODEC, DIGITAL VIDEO CCTV, LQFP120
  • Audio CODEC Type:Video Codec
  • Resolution:8bit
  • Interface Type:Parallel
  • Voltage, Supply Min:4.5V
  • Voltage, Supply Max:5.5V
  • Termination Type:SMD
  • Case Style:LQFP
  • Pins, No. of:120
  • Temperature, Operating Range:0°C to +70°C
  • Temp, Op. Max:70°C
  • Temp, Op. Min:0°C
  • Base Number:611
  • Packaging Type:Peel Pack

Show Accessories

Availability

Availability: 7

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: €68.50   Break Qty


Qty

Price

Qty List Price
1 - 9 €68.50
10 - 99 €56.71
100+ €47.13
Technical Specifications Product Attributes Similar Products

Product Range Product Range

Catalogue Page:
425 / IE1

Weight (kg): 0.002
Approximate weight in primary packaging

Tariff No.: 85423300

Country of Origin: US United States
Country in which last significant manufacturing process was carried out

Accessories

Image Order Code Mftr.&
Part No.
Description Tech
Info
RoHS Avail. Price
For
List
Price
Qty


1172126

ROTH ELEKTRONIK
RE471
MULTIADAPTOR, SMD, FR4, 24-144PIN
Type:SMT Device Adapter; Length / Height, External:57.2mm; Width, External:57.2mm; Thickness, Board:1.5mm; Pitch:2.54mm; Diameter, PCB Hole:1mm; Connector Type:LQFP, PQFP, TQFP; Materia;
Technical Data Sheet (323 kB) FR
Technical Data Sheet (323 kB) ES
Technical Data Sheet (320 kB) DE
Technical Data Sheet (320 kB) EN
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 66
1 Each
1+ €24.56
Accessories Available
 
Customers Also Bought
     
 

VISHAY BC COMPONENTS
222215370229
1 Each
€0.54
 
     
     
 

EPCOS
B72510T110K62
1 Each
€0.41