Low

ANALOG DEVICES  ADV3203ASWZ  Crosspoint Switch, Analogue, 32x16 Array, Serial, 5 V / ±2.5 V / ±3.3 V /195mA supply, LQFP-176

ANALOG DEVICES ADV3203ASWZ
Manufacturer Part No:
ADV3203ASWZ
Order Code:
2462568
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Crosspoint Switch Type:
Analogue
Input / Output Configuration:
-
Control Interface:
Serial
Supply Voltage Min:
5V
Supply Voltage Max:
6.6V
Digital IC Case:
LQFP
No. of Pins:
176Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.0018

Similar Products