Low

ANALOG DEVICES  ADUM3474ARSZ  Digital Isolator, 4 Channel, 55 ns, 4.5 V, 5.5 V, SSOP, 20 Pins

ANALOG DEVICES ADUM3474ARSZ
Manufacturer Part No:
ADUM3474ARSZ
Order Code:
2462519
Product Range
ADUM3474 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
4 Channel
Propagation Delay:
55ns
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM3474 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000299

Associated Products

Similar Products