Low

ANALOG DEVICES  ADUM3200BRZ.  DIGITAL ISOLATOR, 2 CHANNEL, 50NS, NSOIC-8

ANALOG DEVICES ADUM3200BRZ.
Technical Data Sheet (442.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
2 Channel
Propagation Delay:
50ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM3200 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000422

Similar Products