Low

ANALOG DEVICES  ADUC7036BCPZ  MCU-Application Specific 32 bit, 20.48 MHz, 6 KB RAM/96 KB Program, 3.5 V to 18 V in, LFCSP-48

ANALOG DEVICES ADUC7036BCPZ
Manufacturer Part No:
ADUC7036BCPZ
Order Code:
2460464
Product Range
ADUC7036 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

MCU Applications:
Battery Management
Architecture:
ARM7TDMI
MCU Core Size:
32bit
Program Memory Size:
96KB
RAM Memory Size:
6KB
CPU Speed:
20.48MHz
No. of I/O's:
9I/O's
MCU Case Style:
LFCSP
No. of Pins:
48Pins
Embedded Interface Type:
SPI, UART
Supply Voltage Min:
3.5V
Supply Voltage Max:
18V
Packaging:
Cut Tape
Product Range:
ADUC7036 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Associated Products