Low

ANALOG DEVICES  ADN8810ACPZ.  TUNABLE LASER CONTROLLER, 125GBPS, LFCSP-24

ANALOG DEVICES ADN8810ACPZ.
ANALOG DEVICES ADN8810ACPZ.
Technical Data Sheet (502.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES ADN8810ACPZ.
ANALOG DEVICES ADN8810ACPZ.

Product Information

Laser Driver Type:
Laser Diode
Driver Case Style:
LFCSP
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.020179

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.