Low

ANALOG DEVICES  ADN2892ACPZ-500RL7  Limiting Amplifier, 1.5 GHz, 2.9 V, 3.6 V, LFCSP, 16 Pins, -40 °C

ANALOG DEVICES ADN2892ACPZ-500RL7
Manufacturer Part No:
ADN2892ACPZ-500RL7
Order Code:
2462461
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
1.5GHz
Supply Voltage Min:
2.9V
Supply Voltage Max:
3.6V
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Max:
95°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.