Low

ANALOG DEVICES  ADN2872ACPZ  IC, LASER DRIVER, LFCSP-24

ANALOG DEVICES ADN2872ACPZ
Manufacturer Part No:
ADN2872ACPZ
Order Code:
2462456
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Laser Driver Type:
Laser Diode
Driver Case Style:
LFCSP
No. of Pins:
24Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.