Low

ANALOG DEVICES  ADM5170APZ  RS232 / RS423 Line Driver RS232, RS423, 9V-15V supply, 8 Drivers, PLCC-28

ANALOG DEVICES ADM5170APZ
Manufacturer Part No:
ADM5170APZ
Order Code:
2462447
Product Range
ADM5170 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 / RS423 Line Driver
IC Interface Type:
RS232, RS423
No. of Drivers:
8Drivers
Supply Voltage Min:
9V
Supply Voltage Max:
15V
Driver Case Style:
PLCC
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADM5170 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001