Low

ANALOG DEVICES  ADL5324ARKZ-R7  RF DRIVER AMPLIFIER, 1/2W, 400MHz-4GHZ, 3-SOT-89, FULL REEL

ANALOG DEVICES ADL5324ARKZ-R7
Manufacturer Part No:
ADL5324ARKZ-R7
Order Code:
2372268
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
400MHz
Frequency Max:
4GHz
Gain:
12dB
Noise Figure Typ:
4.4dB
RF IC Case Style:
SOT-89
No. of Pins:
3Pins
Supply Voltage Min:
3.15V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00014