Low

ADL5317ACPZ-REEL7 - 

Avalanche Photodiode Bias Controller, 6 V to 75 V, LFCSP-16

ADL5317ACPZ-REEL7 - Avalanche Photodiode Bias Controller, 6 V to 75 V, LFCSP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL5317ACPZ-REEL7
Order Code:
2462433
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADL5317ACPZ-REEL7 is a high voltage, wide dynamic range, Biasing and Current Monitoring IC optimized for use with avalanche photodiodes. When used with a stable high voltage supply (up to 80 V), the bias voltage at the VAPD pin can be varied from 6 to 75V using the 3V-compatible VSET pin. The current sourced from the VAPD pin over a range of 5nA to 5mA is accurately mirrored with an attenuation of 5 and sourced from the IPDM monitor output. In a typical application, the monitor output drives a current input logarithmic amplifier to produce an output representing the optical power incident upon the photodiode. The photodiode anode can be connected to a high speed transimpedance amplifier for the extraction of the data stream.
  • Accurately sets avalanche photodiode (APD) bias voltage wide bias range from 6 to 75V
  • 3V Compatible control interface
  • Monitors photodiode current (5:1 ratio) over six decades
  • Linearity 0.25% from 10nA to 1mA, 0.5% from 5nA to 5mA
  • Overcurrent protection and overtemperature shutdown

Applications

Signal Processing, Power Management

Product Information

:
Avalanche Photodiode Bias Controller
:
6V
:
75V
:
LFCSP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

988 In stock

988 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
€9.41 9.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €9.41
10 + €6.36
25 + €5.99
50 + €5.63
100 + €5.35
250 + €5.03
500 + €4.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.