ADIS16135BMLZ - 

MEMS Gyroscope, Digital, X, Y, Z, ± 350°/s, 4.85 V, 5.25 V, Module

ADIS16135BMLZ - MEMS Gyroscope, Digital, X, Y, Z, ± 350°/s, 4.85 V, 5.25 V, Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The ADIS16135BMLZ is a high performance, Digital Gyroscope Sensing System that operates autonomously and requires no user configuration to produce accurate rate sensing data. It provides performance advantages with low noise density, wide bandwidth and excellent in-run bias stability. This sensor system combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes the entire sensor signal chain for sensitivity and bias over a temperature range of -40 to +85°C. The ADIS16135 samples data at rates of up to 2048SPS and offers an averaging/decimation filter structure for optimizing noise/bandwidth trade-offs. The serial peripheral interface (SPI) and user register structure provide easy access to configuration controls and calibrated sensor data for embedded processor platforms.
  • In-run bias stability
  • Autonomous operation and data collection
  • No external configuration commands required
  • 181ms Start-up time
  • 5ms Sleep mode recovery
  • Embedded temperature sensor
  • Automatic and manual bias correction controls
  • Digital filters - Bartlett FIR, average/decimation
  • Internal sample rate up to 2048SPS
  • Digital I/O - Data-ready, alarm indicator, general-purpose
  • Sleep mode for power management
  • Alarms for condition monitoring
  • Enable external sample clock input up to 2048Hz
  • 2000g Shock survivability


Sensing & Instrumentation, Automotive, Automation & Process Control, Robotics

Product Information

X, Y, Z
± 350°/s
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 04/02/19
€807.00 807.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €807.00
5 + €669.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.