Low

ADG5234BCPZ-RL7 - 

Analogue Switch, Quad Channel, SPDT, 4 Channels, 200 ohm, 9V to 40V, ± 9V to ± 22V, LFCSP, 20 Pins

ADG5234BCPZ-RL7 - Analogue Switch, Quad Channel, SPDT, 4 Channels, 200 ohm, 9V to 40V, ± 9V to ± 22V, LFCSP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG5234BCPZ-RL7
Order Code:
2462420
Product Range
ADG5234 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADG5234BCPZ-RL7 is a single-pole double-throw (SPDT) high voltage monolithic quad industrial CMOS Analog Switch exhibits break-before-make switching action that prevents momentary shorting when switching channels. The ultralow capacitance and charge injection of this switch makes it ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed coupled with high signal bandwidth make these devices suitable for video signal switching.
  • Latch-up proof
  • VSS to VDD Analog signal range
  • Trench isolation guards against latch-up
  • Dual-supply operation up to ±22V

Applications

Avionics, Communications & Networking, Audio, Imaging, Video & Vision, Test & Measurement, Sensing & Instrumentation

Product Information

:
SPDT
:
4Channels
:
200ohm
:
9V to 40V, ± 9V to ± 22V
:
LFCSP
:
20Pins
:
-40°C
:
125°C
:
Each
:
ADG5234 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

1,241 In stock

1,241 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€5.57 5.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €5.57
10 + €4.55
25 + €4.28
50 + €4.02
100 + €3.82
250 + €3.59
500 + €3.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.