Low

ANALOG DEVICES  ADG5213BCPZ-RL7  Analogue Switch, Quad Channel, SPST, 4 Channels, 200 ohm, 9V to 40V, ± 9V to ± 22V, LFCSP, 16 Pins

ANALOG DEVICES ADG5213BCPZ-RL7
Manufacturer Part No:
ADG5213BCPZ-RL7
Order Code:
2462419
Product Range
ADG5213 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
200ohm
Supply Voltage Range:
9V to 40V, ± 9V to ± 22V
Analogue Switch Case:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG5213 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000041