Low

ANALOG DEVICES  ADG5204BCPZ-RL7  Analog Multiplexer, 4:1, 1 Circuit, 170 ohm, 9V to 40V, ± 9V to ± 22V, LFCSP-16

ANALOG DEVICES ADG5204BCPZ-RL7
Technical Data Sheet (400.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Multiplexer Configuration:
4:1
No. of Circuits:
1Circuits
On State Resistance Max:
170ohm
Supply Voltage Range:
9V to 40V, ± 9V to ± 22V
Analogue Multiplexer Case:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG5204 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000041