Low

ANALOG DEVICES  ADG3304BCBZ-REEL7  Voltage Level Translator, 4 Input, 5 ns, 1.15 V to 5.5 V, WLCSP-12

ANALOG DEVICES ADG3304BCBZ-REEL7
Manufacturer Part No:
ADG3304BCBZ-REEL7
Order Code:
2462411
Product Range
ADG3304 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Inputs:
4
Output Current:
-
Propagation Delay:
5ns
No. of Pins:
12Pins
Logic Case Style:
WLCSP
Supply Voltage Min:
1.15V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Level Translator
Packaging:
Each
Product Range:
ADG3304 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000012