Low

ADG3247BRUZ - 

Voltage Level Translator, 16 Input, 25 mA, 225 ps, 2.3 V to 3.6 V, TSSOP-38

ADG3247BRUZ - Voltage Level Translator, 16 Input, 25 mA, 225 ps, 2.3 V to 3.6 V, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG3247BRUZ
Order Code:
2462410
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADG3247BRUZ is a 16-bit 2-port level translating Bus Switch designed on low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance, allowing inputs to be connected to outputs without additional propagation delay or generating additional ground bounce noise. The ADG3247 is organized as dual 8-bit bus switches with separate bus enable (BEx) inputs. This allows the device to be used as two 8-bit digital switches or one 16-bit bus switch. These bus switches allow bidirectional signals to be switched when ON. In the OFF condition, signal levels up to the supplies are blocked. This device is ideal for applications requiring level translation. When operated from a 3.3V supply, level translation from 3.3V inputs to 2.5V outputs occurs. Similarly, if the device is operated from a 2.5V supply and 2.5V inputs are applied, the device will translate the outputs to 1.8V.
  • Extremely low propagation delay through switch
  • Level/voltage translation
  • Selectable level shifting/translation
  • Small signal bandwidth 610MHz
  • 4.5W Switches connect inputs to outputs

Applications

Communications & Networking

Product Information

:
16
:
25mA
:
225ps
:
38Pins
:
TSSOP
:
2.3V
:
3.6V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.