Low

ADG2188BCPZ-REEL7 - 

Crosspoint Switch, Analogue, 8x8 Array, I2C, CMOS, ±5 V or +12 V supply, LFCSP-32

ADG2188BCPZ-REEL7 - Crosspoint Switch, Analogue, 8x8 Array, I2C, CMOS, ±5 V or +12 V supply, LFCSP-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG2188BCPZ-REEL7
Order Code:
2462403
Product Range
ADG2188 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADG2188BCPZ-REEL7 is an analog Crosspoint Switch with an array size of 8 x 8. The switch array is arranged so that there are eight columns by eight rows, for a total of 64 switch channels. The array is bidirectional and the rows and columns can be configured as either inputs or outputs. Each of the 64 switches can be addressed and configured through the I2C-compatible interface. Standard, full speed and high speed (3.4MHz) I2C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2188 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off.
  • Double-buffered input logic
  • Simultaneous update of multiple switches
  • <20µA Low quiescent current

Applications

Automotive, RF Communications, Communications & Networking, Wireless

Product Information

:
Analogue
:
-
:
I2C
:
-
:
12V
:
LFCSP
:
32Pins
:
-40°C
:
85°C
:
ADG2188 Series
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.