Low

ADG2128BCPZ-HS-RL7 - 

CROSSPOINT SW, ANALOGUE, 8X12, LFCSP-32

ANALOG DEVICES ADG2128BCPZ-HS-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG2128BCPZ-HS-RL7
Order Code:
2462400
Product Range
ADG2128 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C
:
LFCSP
:
85°C
:
I2C
:
32Pins
:
ADG2128 Series
:
-
:
Each
:
12V
:
-
:
Analogue
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADG2128BCPZ-HS-RL7 is an analog Crosspoint Switch with an array size of 8 x 12. The switch array is arranged so that there are eight columns by 12 rows, for a total of 96 switch channels. The array is bidirectional and the rows and columns can be configured as either inputs or outputs. Each of the 96 switches can be addressed and configured through the I2C compatible interface. Standard, full speed and high speed (3.4MHz) I2C interfaces are supported. Any simultaneous switch combination is allowed. An additional feature of the ADG2128 is that switches can be updated simultaneously, using the LDSW command. In addition, a RESET option allows all of the switch channels to be reset/off.
  • Double-buffered input logic
  • Simultaneous update of multiple switches
  • On resistance 35R maximum
  • <20µA Low quiescent current

Applications

Automotive, RF Communications, Communications & Networking, Wireless