Low

ADE7768ARZ - 

ENERGY METERING IC, 7KHZ, NSOIC-16

ADE7768ARZ - ENERGY METERING IC, 7KHZ, NSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADE7768ARZ
Order Code:
2462376
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADE7768ARZ is an Electrical Energy metering IC with integrated oscillator and positive power accumulation. It is a pin reduction version of the ADE7755, enhanced with a precise oscillator circuit that serves as a clock source to the chip. The ADE7768 eliminates the cost of an external crystal or resonator, thus reducing the overall cost of a meter built with this IC. The chip directly interfaces with the shunt resistor. The ADE7768 specifications surpass the accuracy requirements of the IEC62053-21 standard. The only analog circuitry used in the ADE7768 is in the Σ-Δ ADCs and reference circuit. The ADE7768 supplies positive-only average real power information on the low frequency outputs, F1 and F2. The ADE7768 includes a power supply monitoring circuit on the VDD supply pin. Internal phase matching circuitry ensures that the voltage and current channels are phase matched, while the HPF in the current channel eliminates DC offsets.
  • High accuracy, supports 50Hz/60Hz IEC62053-21
  • Less than 0.1% Error over a dynamic range of 500 to 1
  • Supplies positive-only average real power on frequency outputs F1 and F2
  • High frequency output CF calibrates and supplies instantaneous, positive-only real power
  • Logic output REVP indicates potential miswiring or negative power
  • Direct drive for electromechanical counters and 2-phase stepper motors (F1 and F2)
  • Proprietary ADCs/DSPs provide high accuracy over large variations in environmental conditions, time
  • On-chip power supply monitoring
  • On-chip creep protection (no-load threshold)
  • On-chip reference 2.45V (20ppm/°C typical) with external overdrive capability
  • 20mW typical Low power
  • CMOS process

Applications

Signal Processing, Metering

Product Information

:
Energy Metering IC
:
4.75V
:
5.25V
:
NSOIC
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.