Low

ANALOG DEVICES  ADE7752AARZ  Special Function IC, Polyphase Energy Metering, 50 Hz / 60 Hz, 4.75 V to 5.25 V, WSOIC-24

ANALOG DEVICES ADE7752AARZ
Manufacturer Part No:
ADE7752AARZ
Order Code:
2462374
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Polyphase Energy Metering IC
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
IC Package Type:
WSOIC
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.