Low

ADAU1451WBCPZ - 

Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LFCSP, 72 Pins, -40 °C

ADAU1451WBCPZ - Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LFCSP, 72 Pins, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADAU1451WBCPZ
Order Code:
2434705
Product Range
AEC-Q100
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADAU1451WBCPZ is a Digital Audio Processor that far exceed the digital signal processing capabilities of earlier SigmaDSP® devices. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. The 1.2V, 32-bit DSP core can run at frequencies of up to 294.912MHz and execute up to 6144 instructions per sample at the standard sample rate of 48kHz. However, in addition to industry standard rates, a wide range of sample rates are available.
  • Fully programmable audio DSP for enhanced sound processing
  • Audio I/O and routing
  • Four PDM microphone input channels
  • Multichannel, byte addressable TDM serial ports
  • Clock oscillator for generating master clock from crystal
  • Integer PLL and flexible clock generators
  • Integrated die temperature sensor
  • Standalone operation
  • Self boot from serial EEPROM

Applications

Automotive, Audio, Consumer Electronics, Portable Devices

Product Information

:
Audio Digital Signal Processor
:
2.97V to 3.63V
:
I2C, SPI
:
LFCSP
:
72Pins
:
-40°C
:
105°C
:
Cut Tape
:
-
:
AEC-Q100
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

31 In stock

31 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
€8.65 8.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €8.65
10 + €8.46
25 + €8.27
50 + €8.08
100 + €7.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.