Low

ANALOG DEVICES  ADAS1000-2BCPZ  Special Function IC, Five Electrode Electrocardiogram Analog Front End, 3.15 V to 5.5 V, LFCSP-56

ANALOG DEVICES ADAS1000-2BCPZ
Manufacturer Part No:
ADAS1000-2BCPZ
Order Code:
2462356
Product Range
ADAS1000-2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Electrocardiogram Analogue Front End
Supply Voltage Min:
3.15V
Supply Voltage Max:
5.5V
IC Package Type:
LFCSP
No. of Pins:
56Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADAS1000-2 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00069

Associated Products

Similar Products