Low

ADA4860-1YRJZ-RL7 - 

Operational Amplifier, Single, 1 Amplifier, 520 MHz, 980 V/µs, 5V to 12V, SOT-23, 6 Pins

ADA4860-1YRJZ-RL7 - Operational Amplifier, Single, 1 Amplifier, 520 MHz, 980 V/µs, 5V to 12V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4860-1YRJZ-RL7
Order Code:
2462339
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADA4860-1YRJZ-RL7 is a high speed current feedback Operational Amplifier provides excellent overall performance. The 800MHz, -3dB bandwidth and 790V/µs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.02%), differential phase (0.02°) and 0.1dB flatness out to 125MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4860-1 is designed to operate on supply voltages as low as +5V and up to ±5V using 6mA of supply current. To further reduce power consumption, the amplifier is equipped with a power-down feature, that lowers the supply current to 0.25mA.
  • Power down
  • 8ns Settling time to 0.5%
  • 6mA Low power
  • 0.02% Differential gain
  • 0.02° Differential phase
  • 3.5mV (typical) Low voltage offset

Applications

Consumer Electronics, Imaging, Video & Vision, Signal Processing

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
520MHz
:
980V/µs
:
5V to 12V
:
SOT-23
:
6Pins
:
-40°C
:
105°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

2,140 In stock

125 in stock for next day delivery (Liege stock)

2,015 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/04/19
€1.75 1.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.75
25 + €1.30
50 + €1.17
100 + €1.04
250 + €0.91
500 + €0.789
1000 + €0.738
2500 + €0.686
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.