Low

ANALOG DEVICES  ADA4841-2YCPZ-R7  Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 13 V/µs, 2.7V to 12V, LFCSP, 8 Pins

ANALOG DEVICES ADA4841-2YCPZ-R7
Manufacturer Part No:
ADA4841-2YCPZ-R7
Order Code:
2462331
Product Range
ADA4841-2 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
80MHz
Slew Rate:
13V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADA4841-2 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000012

Similar Products