Low

ANALOG DEVICES  ADA4817-2ACPZ-R7  Operational Amplifier, Dual, 2 Amplifier, 1.05 GHz, 870 V/µs, 5V to 10V, LFCSP, 16 Pins

ANALOG DEVICES ADA4817-2ACPZ-R7
Technical Data Sheet (536.52KB) EN Technical Data Sheet (616.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.05GHz
Slew Rate:
870V/µs
Supply Voltage Range:
5V to 10V
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADA4817-2 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000041

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 1.05 GHz, 870 V/µs, 5V to 10V, LFCSP, 16 Pins

ANALOG DEVICES

Cut Tape
201 in stock

Price for: Each (Supplied on Cut Tape)

1+ €11.99 10+ €9.90 100+ €9.62 250+ €9.35 more…

Buy

Similar Products