Low

ADA4817-1ACPZ-R7 - 

Operational Amplifier, Single, 1 Amplifier, 1.05 GHz, 870 V/µs, 5V to 10V, LFCSP, 8 Pins

ADA4817-1ACPZ-R7 - Operational Amplifier, Single, 1 Amplifier, 1.05 GHz, 870 V/µs, 5V to 10V, LFCSP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4817-1ACPZ-R7
Order Code:
2462328
Product Range
ADA4817-1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADA4817-1ACPZ-R7 is an ultrahigh speed single Voltage Feedback Operational Amplifier with FET inputs. This amplifier was developed with the proprietary extra fast complementary bipolar (XFCB) process, which allows the amplifier to achieve ultralow noise as well as very high input impedances. With 1.3pF of input capacitance, low noise (4nV/√Hz), low offset voltage (2mV maximum) and 1050MHz, -3dB bandwidth, the ADA4817-1 is ideal for data acquisition front ends as well as wideband transimpedance applications, such as photodiode preamps. With a wide supply voltage range from 5 to 10V and the ability to operate on either single or dual supplies, the ADA4817-1 is designed to work in a variety of applications including active filtering and ADC driving.
  • Unity-gain stable
  • Low input capacitance
  • Low noise
  • Low distortion
  • 0.1% Settling time of 9ns
  • 2pA Low input bias current
  • 2mV Maximum offset voltage
  • 40mA High output current
  • 19mA Supply current per amplifier
  • 1.5mA Power-down supply current per amplifier

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
1.05GHz
:
870V/µs
:
5V to 10V
:
LFCSP
:
8Pins
:
-40°C
:
105°C
:
Each
:
ADA4817-1 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,166 In stock

1,166 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
€6.22 6.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €6.22
10 + €5.08
25 + €4.78
50 + €4.49
100 + €4.27
250 + €4.00
500 + €3.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.