Low

ANALOG DEVICES  ADA4528-1ACPZ-R2  Operational Amplifier, Single, 1 Amplifier, 3.4 MHz, 0.5 V/µs, 2.2V to 5.5V, ± 1.1V to ± 2.75V

ANALOG DEVICES ADA4528-1ACPZ-R2
Manufacturer Part No:
ADA4528-1ACPZ-R2
Order Code:
2462318
Product Range
ADA4528-1 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
3.4MHz
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.2V to 5.5V, ± 1.1V to ± 2.75V
Amplifier Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADA4528-1 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000012

Associated Products