Low

ANALOG DEVICES  ADA4431-1YCPZ-R7  IC, SD VIDEO FILTER, 7.9MHZ, LFCSP-16

ANALOG DEVICES ADA4431-1YCPZ-R7
Technical Data Sheet (450.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Filter Type:
Lowpass
Video Signal Filter:
SD
Frequency:
-
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.6V
TV / Video Case Style:
LFCSP
No. of Pins:
16Pins
Bandwidth:
7.9MHz
Attenuation:
-
Filter Order:
3rd
Variable Gain:
x2
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.