Low

ANALOG DEVICES  ADA4320-1ACPZ-R7  Line Driver IC, DOCSIS 3.0/2.0, EuroDOCSIS 3.0/2.0 , SPI Interface, 4.75 V to 5.25 V, LFCSP-24

ANALOG DEVICES ADA4320-1ACPZ-R7
Manufacturer Part No:
ADA4320-1ACPZ-R7
Order Code:
2462308
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver
IC Interface Type:
SPI
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
LFCSP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000025

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.