Low

ADA4004-4ACPZ-R2 - 

Operational Amplifier, Quad, 4 Amplifier, 12 MHz, 2.7 V/µs, ± 5V to ± 15V, LFCSP, 16 Pins

ADA4004-4ACPZ-R2 - Operational Amplifier, Quad, 4 Amplifier, 12 MHz, 2.7 V/µs, ± 5V to ± 15V, LFCSP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4004-4ACPZ-R2
Order Code:
2462296
Product Range
ADA4004-4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADA4004-4ACPZ-R2 is a precision quad Operational Amplifier features 40µV offset, 0.7µV/°C drift, 12MHz bandwidth and low 1.7mA per amplifier supply current. The ADA4004-2 is designed on the high-performance iPolar™ process, enabling improvements such as reduced noise and power consumption, increased speed and stability, smaller footprint size. Novel design techniques enable the ADA4004-2 to achieve 1.8nV/√Hz voltage noise density and a low 6Hz 1/f noise corner frequency while consuming just 1.7mA per amplifier. Applications for this amplifier include high precision controls, PLL filters, high-performance precision filters and analytical instrumentation, precision power supply controls, ATE and data acquisition systems.
  • 1.8nV/√Hz Very low voltage noise
  • 90nA Maximum low input bias current
  • 125µV Maximum offset voltage
  • 120dB High gain

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control, Signal Processing, Test & Measurement

Product Information

:
4 Amplifier
:
12MHz
:
2.7V/µs
:
± 5V to ± 15V
:
LFCSP
:
16Pins
:
-40°C
:
125°C
:
Each
:
ADA4004-4 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

199 In stock

199 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€12.43 12.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €12.43
10 + €10.90
25 + €9.37
50 + €7.84
100 + €6.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.