Low

ANALOG DEVICES  AD9928BBCZ  Special Function IC, CCD Signal Processor, Precision Timing Generator, 14bit, 1.6 V to 2 V, BGA-128

ANALOG DEVICES AD9928BBCZ
Manufacturer Part No:
AD9928BBCZ
Order Code:
2462291
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
14bit CCD Signal Processor with Precision Timing Generator
Supply Voltage Min:
1.6V
Supply Voltage Max:
2V
IC Package Type:
BGA
No. of Pins:
128Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000833

Similar Products