AD9837BCPZ-RL7 - 

Direct Digital Synthesizer, 2.3 V to 5.5 V, LFCSP-10

AD9837BCPZ-RL7 - Direct Digital Synthesizer, 2.3 V to 5.5 V, LFCSP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
AD9837 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The AD9837BCPZ-RL7 is a Low Power Programmable Waveform Generator capable of producing sine, triangular and square wave outputs. Waveform generation is required in various types of sensing, actuation and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. The frequency registers are 28 bits wide with a 16MHz clock rate, resolution of 0.06Hz can be achieved, with a 5MHz clock rate, the AD9837 can be tuned to 0.02Hz resolution. The AD9837 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards. It has a power-down (sleep) function. Sections of the device that are not being used can be powered down to minimize the current consumption of the part.
  • Digitally programmable frequency and phase
  • 8.5mW Power consumption at 2.3V
  • 16MHz (B grade), 5MHz (A grade) MCLK speed
  • Sinusoidal, triangular and square wave outputs
  • 3-wire SPI interface
  • Power-down option


Test & Measurement, Sensing & Instrumentation, Medical, Clock & Timing


ESD sensitive device, take proper precaution while handling the device.

Product Information

Direct Digital Synthesizer
AD9837 Series
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,474 In stock

1,474 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 28/05/18
€4.66 4.66
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.66
10 + €3.37
25 + €3.06
50 + €2.89
100 + €2.78
250 + €2.51
500 + €2.25
1000 + €1.99
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.