Low

ANALOG DEVICES  AD9776ABSVZ  Digital to Analogue Converter, Dual, 12 bit, Serial, 3.13V to 3.47V, TQFP, 100 Pins

ANALOG DEVICES AD9776ABSVZ
Manufacturer Part No:
AD9776ABSVZ
Order Code:
2462274
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
3.13V to 3.47V
ADC / DAC Case Style:
TQFP
No. of Pins:
100Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.0004

Associated Products