Low

ANALOG DEVICES  AD9272BSVZ-65  Special Function IC, Octal LNA/VGA/AAF/ADC and Cross Point Switch, 1.7 V to 1.9 V, HTQFP-100

ANALOG DEVICES AD9272BSVZ-65
Technical Data Sheet (833.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Octal LNA/VGA/AAF/ADC and Cross Point Switch
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
IC Package Type:
HTQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.0004

Associated Products

Similar Products