Low

AD9258BCPZ-80 - 

Analogue to Digital Converter, Dual, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9258BCPZ-80 - Analogue to Digital Converter, Dual, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9258BCPZ-80
Order Code:
2462193
Product Range
Dual 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9258BCPZ-80 is a dual Analog-to-digital Converter (ADC) designed to support communications applications where high performance, combined with small size and versatility is desired. The dual ADC core features a multistage differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample-and-hold analog input amplifiers that support a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle allowing the converters to maintain excellent performance. The ADC output data can be routed directly to the two external 14-bit output ports. These outputs can be set to either 1.8V CMOS or LVDS. Flexible power-down options allow significant power savings when desired. Programming for setup and control is accomplished using a 3-wire SPI-compatible serial interface.
  • Integer 1-to-8 input clock divider
  • Programmable internal ADC voltage reference
  • Integrated ADC sample-and-hold inputs
  • Differential analog inputs with 650MHz bandwidth
  • ADC clock duty cycle stabilizer
  • 95dB Channel isolation/crosstalk
  • Serial port control
  • User-configurable, built-in self-test (BIST) capability
  • Energy-saving power-down modes
  • Pin compatibility with the AD9268

Applications

Communications & Networking, Sensing & Instrumentation, RF Communications, Automation & Process Control

Product Information

:
14bit
:
80MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
64Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Dual 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/04/18

Contact me when back in stock

€77.27 77.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €77.27
5 + €74.20
10 + €72.39
25 + €66.83
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.