Low

ANALOG DEVICES  AD9204BCPZ-40  Analogue to Digital Converter, 10 bit, 40 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9204BCPZ-40
Manufacturer Part No:
AD9204BCPZ-40
Order Code:
2462143
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
40MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
64Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
10-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000234

Associated Products