Low

ANALOG DEVICES  AD9129BBCZ.  DIGITAL TO ANALOG CONVERTER DAC, 14 BIT, 5.6GSPS, CSPBGA-160

ANALOG DEVICES AD9129BBCZ.
ANALOG DEVICES AD9129BBCZ.
Technical Data Sheet (2.69MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES AD9129BBCZ.
ANALOG DEVICES AD9129BBCZ.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
5.6GSPS
Input Channel Type:
Differential, Single Ended
Supply Voltage Range:
1.7V to 1.9V
ADC / DAC Case Style:
CSPBGA
No. of Pins:
160Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9129 Series
Automotive Qualification Standard:
MSL:
MSL 3 - 168 hours

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.122697