Low

ANALOG DEVICES  AD9122SCPZ-EP  Digital to Analogue Converter, Dual, 16 bit, 1.13 GSPS, 3.13V to 3.47V, LFCSP, 72 Pins

ANALOG DEVICES AD9122SCPZ-EP
Manufacturer Part No:
AD9122SCPZ-EP
Order Code:
2462139
Product Range
AD9122 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.13GSPS
Input Channel Type:
-
Supply Voltage Range:
3.13V to 3.47V
ADC / DAC Case Style:
LFCSP
No. of Pins:
72Pins
Data Interface:
Serial
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD9122 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.00026

Associated Products