Low

ANALOG DEVICES  AD876JSTZ  Analogue to Digital Converter, 10 bit, 20 MSPS, Single, 4.5 V, 5.25 V, TQFP

ANALOG DEVICES AD876JSTZ
Manufacturer Part No:
AD876JSTZ
Order Code:
2462129
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
20MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TQFP
No. of Pins:
48Pins
Input Channel Type:
-
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 10-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423110
Weight (kg):
.000144

Associated Products