Low

AD8639ACPZ-REEL7 - 

Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, LFCSP, 8 Pins

AD8639ACPZ-REEL7 - Operational Amplifier, Dual, 2 Amplifier, 1.5 MHz, 2 V/µs, 5V to 16V, ± 2.5V to ± 8V, LFCSP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8639ACPZ-REEL7
Order Code:
2462108
Product Range
AD8639 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8639ACPZ-REEL7 is an auto-zero dual Operational Amplifier with rail-to-rail output swing. This amplifier has very low offset, drift and bias current. Operation is fully specified from ±2.5 to ±8V dual supply. The AD8639 provides benefits previously found only in expensive zero-drift or chopper-stabilized amplifier. No external capacitors are required. In addition, the AD869 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With a typical offset voltage of only 3µV, drift of 0.01µV/°C and noise of 1.2µVp-p (0.1 to 10Hz), the AD8639 is suited for applications in which error sources cannot be tolerated. Position and pressure sensors and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. Many systems can take advantage of the rail-to-rail output swing provided by the AD8639 to maximize signal-to-noise ratio (SNR).
  • High accuracy and low noise
  • 9µV Maximum low offset voltage
  • 0.04µV/°C Maximum offset drift
  • 136dB Typical high gain
  • 133dB Typical high CMRR
  • 143dB Typical high PSRR
  • 40pA Maximum very low input bias current
  • 1.3mA Maximum low supply current

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Automotive

Product Information

:
2 Amplifier
:
1.5MHz
:
2V/µs
:
5V to 16V, ± 2.5V to ± 8V
:
LFCSP
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8639 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

OP-AMP, 1.8MHZ, 1V/US, SOIC-8

980 in stock

Each

1+ €1.07 10+ €0.908 100+ €0.698 500+ €0.617 more…

Related Searches

848 In stock

848 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
€4.34 4.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €4.34
10 + €3.47
25 + €3.12
50 + €2.97
100 + €2.85
250 + €2.58
500 + €2.31
1000 + €2.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.